
CR1206-J/-6R2ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-J/-6R2ELFTR-ND - Tape & Reel (TR) 118-CR1206-J/-6R2ELFCT-ND - Cut Tape (CT) 118-CR1206-J/-6R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-J/-6R2ELF |
Description | RES SMD 6.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-J/-6R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.16840 | ₹79.21 |
| 50 | ₹2.60920 | ₹130.46 |
| 100 | ₹2.17120 | ₹217.12 |
| 250 | ₹1.73324 | ₹433.31 |
| 500 | ₹1.48538 | ₹742.69 |
| 1,000 | ₹1.28783 | ₹1,287.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.97547 | ₹4,877.35 |
| 10,000 | ₹0.88499 | ₹8,849.90 |
| 15,000 | ₹0.84097 | ₹12,614.55 |
| 25,000 | ₹0.79335 | ₹19,833.75 |
| 35,000 | ₹0.76612 | ₹26,814.20 |
| 50,000 | ₹0.74038 | ₹37,019.00 |