
CRL1206-FW-R150ELF | |
---|---|
DigiKey Part Number | 118-CRL1206-FW-R150ELFTR-ND - Tape & Reel (TR) 118-CRL1206-FW-R150ELFCT-ND - Cut Tape (CT) 118-CRL1206-FW-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R150ELF |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R150ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹8.96300 | ₹89.63 |
25 | ₹7.13480 | ₹178.37 |
50 | ₹6.06980 | ₹303.49 |
100 | ₹5.22680 | ₹522.68 |
250 | ₹4.38732 | ₹1,096.83 |
500 | ₹3.90278 | ₹1,951.39 |
1,000 | ₹3.51943 | ₹3,519.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.90765 | ₹14,538.25 |
10,000 | ₹2.72947 | ₹27,294.70 |
15,000 | ₹2.64262 | ₹39,639.30 |
25,000 | ₹2.54854 | ₹63,713.50 |
35,000 | ₹2.49466 | ₹87,313.10 |
50,000 | ₹2.44372 | ₹1,22,186.00 |
60,000 | ₹2.41990 | ₹1,45,194.00 |
1,20,000 | ₹2.34131 | ₹2,80,957.20 |
1,25,000 | ₹2.33721 | ₹2,92,151.25 |