
CR2010-FX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-10R0ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-10R0ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-10R0ELF |
Description | RES SMD 10 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹12.78520 | ₹319.63 |
| 50 | ₹11.07040 | ₹553.52 |
| 100 | ₹9.71930 | ₹971.93 |
| 250 | ₹8.36436 | ₹2,091.09 |
| 500 | ₹7.58162 | ₹3,790.81 |
| 1,000 | ₹6.95913 | ₹6,959.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.07270 | ₹24,290.80 |
| 8,000 | ₹5.76053 | ₹46,084.24 |
| 12,000 | ₹5.60832 | ₹67,299.84 |
| 20,000 | ₹5.44337 | ₹1,08,867.40 |
| 28,000 | ₹5.34888 | ₹1,49,768.64 |
| 40,000 | ₹5.25953 | ₹2,10,381.20 |