
CR2512-JW-510ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-510ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-510ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-510ELF |
Description | RES SMD 51 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹9.20680 | ₹230.17 |
| 50 | ₹7.90220 | ₹395.11 |
| 100 | ₹6.84920 | ₹684.92 |
| 250 | ₹5.79244 | ₹1,448.11 |
| 500 | ₹5.18300 | ₹2,591.50 |
| 1,000 | ₹4.70217 | ₹4,702.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.01655 | ₹16,066.20 |
| 8,000 | ₹3.77520 | ₹30,201.60 |
| 12,000 | ₹3.65763 | ₹43,891.56 |
| 20,000 | ₹3.53017 | ₹70,603.40 |
| 28,000 | ₹3.45723 | ₹96,802.44 |
| 40,000 | ₹3.38822 | ₹1,35,528.80 |