60 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-FZ-R060ELF

DigiKey Part Number
118-CRA2512-FZ-R060ELFTR-ND - Tape & Reel (TR)
118-CRA2512-FZ-R060ELFCT-ND - Cut Tape (CT)
118-CRA2512-FZ-R060ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-FZ-R060ELF
Description
RES 0.06 OHM 1% 3W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2512-FZ-R060ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹50.41400₹504.14
25₹43.01480₹1,075.37
50₹38.35540₹1,917.77
100₹34.39500₹3,439.50
250₹30.06552₹7,516.38
500₹27.35196₹13,675.98
1,000₹25.04467₹25,044.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.48518₹53,940.72
8,000₹12.53783₹1,00,302.64
12,000₹12.05136₹1,44,616.32
20,000₹11.50092₹2,30,018.40
28,000₹11.17297₹3,12,843.16
40,000₹10.85260₹4,34,104.00
Manufacturers Standard Package