
CRL1206-FW-R390ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R390ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R390ELFCT-ND - Cut Tape (CT) CRL1206-FW-R390ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R390ELF |
Description | RES 0.39 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R390ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.41200 | ₹94.12 |
| 25 | ₹7.49200 | ₹187.30 |
| 50 | ₹6.37400 | ₹318.70 |
| 100 | ₹5.48870 | ₹548.87 |
| 250 | ₹4.60712 | ₹1,151.78 |
| 500 | ₹4.09832 | ₹2,049.16 |
| 1,000 | ₹3.69576 | ₹3,695.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.05333 | ₹15,266.65 |
| 10,000 | ₹2.89809 | ₹28,980.90 |
| 15,000 | ₹2.45862 | ₹36,879.30 |
| 25,000 | ₹2.45430 | ₹61,357.50 |