430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R430ELF

DigiKey Part Number
118-CRL1206-FW-R430ELFTR-ND - Tape & Reel (TR)
118-CRL1206-FW-R430ELFCT-ND - Cut Tape (CT)
118-CRL1206-FW-R430ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R430ELF
Description
RES 0.43 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R430ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,706
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹12.02100₹120.21
25₹9.61680₹240.42
50₹8.27500₹413.75
100₹7.20330₹720.33
250₹6.12792₹1,531.98
500₹5.25570₹2,627.85
1,000₹4.88481₹4,884.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.22785₹21,139.25
10,000₹3.45618₹34,561.80
15,000₹3.43974₹51,596.10
25,000₹3.42090₹85,522.50
35,000₹3.40960₹1,19,336.00
50,000₹3.39851₹1,69,925.50
60,000₹3.39318₹2,03,590.80
1,20,000₹3.37467₹4,04,960.40
1,25,000₹3.37368₹4,21,710.00
Manufacturers Standard Package