
CRL1206-JW-R200ELF | |
---|---|
DigiKey Part Number | 118-CRL1206-JW-R200ELFTR-ND - Tape & Reel (TR) 118-CRL1206-JW-R200ELFCT-ND - Cut Tape (CT) 118-CRL1206-JW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R200ELF |
Description | RES 0.2 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R200ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹11.98000 | ₹119.80 |
25 | ₹9.65480 | ₹241.37 |
50 | ₹8.30600 | ₹415.30 |
100 | ₹7.25010 | ₹725.01 |
250 | ₹6.18340 | ₹1,545.85 |
500 | ₹5.56578 | ₹2,782.89 |
1,000 | ₹5.03245 | ₹5,032.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.29786 | ₹21,489.30 |
10,000 | ₹3.75539 | ₹37,553.90 |
15,000 | ₹3.73797 | ₹56,069.55 |
25,000 | ₹3.71810 | ₹92,952.50 |
35,000 | ₹3.70616 | ₹1,29,715.60 |
50,000 | ₹3.69442 | ₹1,84,721.00 |
60,000 | ₹3.67487 | ₹2,20,492.20 |
1,20,000 | ₹3.57442 | ₹4,28,930.40 |
1,25,000 | ₹3.56918 | ₹4,46,147.50 |