
CRL1206-JW-R300ELF | |
|---|---|
DigiKey Part Number | CRL1206-JW-R300ELFTR-ND - Tape & Reel (TR) CRL1206-JW-R300ELFCT-ND - Cut Tape (CT) CRL1206-JW-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R300ELF |
Description | RES 0.3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.58000 | ₹125.80 |
| 25 | ₹10.13880 | ₹253.47 |
| 50 | ₹8.72220 | ₹436.11 |
| 100 | ₹7.61330 | ₹761.33 |
| 250 | ₹6.40000 | ₹1,600.00 |
| 500 | ₹5.84462 | ₹2,922.31 |
| 1,000 | ₹5.18487 | ₹5,184.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.51318 | ₹22,565.90 |
| 10,000 | ₹4.04092 | ₹40,409.20 |
| 15,000 | ₹4.02228 | ₹60,334.20 |
| 25,000 | ₹4.00100 | ₹1,00,025.00 |
| 35,000 | ₹3.95931 | ₹1,38,575.85 |
| 50,000 | ₹3.89096 | ₹1,94,548.00 |
| 60,000 | ₹3.85899 | ₹2,31,539.40 |
| 1,20,000 | ₹3.75350 | ₹4,50,420.00 |
| 1,25,000 | ₹3.74800 | ₹4,68,500.00 |