


MF-RX135/72-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX135/72-2-14TR-ND - Tape & Reel (TR) 118-MF-RX135/72-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX135/72-2-14 |
Description | FUSE PTC RESETTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.483" L x 0.122" W (12.26mm x 3.10mm) | |
Height - Seated (Max) | 0.718" (18.26mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 5 | ₹62.80800 | ₹314.04 |
| 10 | ₹57.96200 | ₹579.62 |
| 50 | ₹48.06540 | ₹2,403.27 |
| 100 | ₹44.35650 | ₹4,435.65 |
| 250 | ₹39.86868 | ₹9,967.17 |
| 500 | ₹36.77120 | ₹18,385.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹32.32187 | ₹48,482.80 |
| 3,000 | ₹29.77790 | ₹89,333.70 |
| 4,500 | ₹28.37617 | ₹1,27,692.76 |
| 7,500 | ₹26.69506 | ₹2,00,212.95 |
| 10,500 | ₹25.63698 | ₹2,69,188.29 |
| 15,000 | ₹25.62615 | ₹3,84,392.25 |
