
CRM1206-FX-5R11ELF | |
---|---|
DigiKey Part Number | CRM1206-FX-5R11ELFTR-ND - Tape & Reel (TR) CRM1206-FX-5R11ELFCT-ND - Cut Tape (CT) CRM1206-FX-5R11ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-5R11ELF |
Description | RES SMD 5.11 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-5R11ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹14.37600 | ₹143.76 |
25 | ₹11.07480 | ₹276.87 |
50 | ₹9.10480 | ₹455.24 |
100 | ₹7.58730 | ₹758.73 |
250 | ₹6.27924 | ₹1,569.81 |
500 | ₹5.29246 | ₹2,646.23 |
1,000 | ₹5.22235 | ₹5,222.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.09474 | ₹25,473.70 |
10,000 | ₹4.77457 | ₹47,745.70 |
15,000 | ₹4.75351 | ₹71,302.65 |
25,000 | ₹4.72949 | ₹1,18,237.25 |
35,000 | ₹4.71506 | ₹1,65,027.10 |
50,000 | ₹4.70086 | ₹2,35,043.00 |
1,20,000 | ₹4.61375 | ₹5,53,650.00 |
1,25,000 | ₹4.60771 | ₹5,75,963.75 |