
CRM1206-FX-R051ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-R051ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R051ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R051ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R051ELF |
Description | RES 0.051 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R051ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹18.63500 | ₹186.35 |
25 | ₹15.29880 | ₹382.47 |
50 | ₹13.41740 | ₹670.87 |
100 | ₹11.90890 | ₹1,190.89 |
250 | ₹10.39676 | ₹2,599.19 |
500 | ₹9.52002 | ₹4,760.01 |
1,000 | ₹8.82431 | ₹8,824.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.70973 | ₹38,548.65 |
10,000 | ₹7.38450 | ₹73,845.00 |
15,000 | ₹7.22598 | ₹1,08,389.70 |
25,000 | ₹7.05405 | ₹1,76,351.25 |
35,000 | ₹6.95559 | ₹2,43,445.65 |
50,000 | ₹6.86246 | ₹3,43,123.00 |
60,000 | ₹6.81891 | ₹4,09,134.60 |
1,20,000 | ₹6.67511 | ₹8,01,013.20 |
1,25,000 | ₹6.66767 | ₹8,33,458.75 |