
CRM1206-JW-5R1ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-5R1ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-5R1ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-5R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-5R1ELF |
Description | RES SMD 5.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-5R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.69950 | ₹369.95 |
| 250 | ₹3.03788 | ₹759.47 |
| 500 | ₹2.65580 | ₹1,327.90 |
| 1,000 | ₹2.35295 | ₹2,352.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.87267 | ₹9,363.35 |
| 10,000 | ₹1.73307 | ₹17,330.70 |
| 15,000 | ₹1.66505 | ₹24,975.75 |
| 25,000 | ₹1.59136 | ₹39,784.00 |
| 35,000 | ₹1.54920 | ₹54,222.00 |
| 50,000 | ₹1.50935 | ₹75,467.50 |