1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206QFW-1R00ELF

DigiKey Part Number
118-CHP1206QFW-1R00ELFTR-ND - Tape & Reel (TR)
118-CHP1206QFW-1R00ELFCT-ND - Cut Tape (CT)
118-CHP1206QFW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP1206QFW-1R00ELF
Description
RES CHIP 1206 1R 1% 3/4W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 5,053
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹23.39000₹233.90
25₹19.34560₹483.64
50₹17.03440₹851.72
100₹15.18930₹1,518.93
250₹13.33680₹3,334.20
500₹12.26514₹6,132.57
1,000₹11.41342₹11,413.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.04918₹50,245.90
10,000₹9.65118₹96,511.80
15,000₹9.45707₹1,41,856.05
25,000₹9.24662₹2,31,165.50
35,000₹9.12608₹3,19,412.80
50,000₹9.01206₹4,50,603.00
Manufacturers Standard Package