
CRM2010-FX-51R0ELF | |
---|---|
DigiKey Part Number | CRM2010-FX-51R0ELFTR-ND - Tape & Reel (TR) CRM2010-FX-51R0ELFCT-ND - Cut Tape (CT) CRM2010-FX-51R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-51R0ELF |
Description | RES SMD 51 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-51R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹23.33900 | ₹233.39 |
25 | ₹19.73560 | ₹493.39 |
50 | ₹17.49960 | ₹874.98 |
100 | ₹15.60050 | ₹1,560.05 |
250 | ₹13.50624 | ₹3,376.56 |
500 | ₹12.19820 | ₹6,099.10 |
1,000 | ₹11.08451 | ₹11,084.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹9.33323 | ₹37,332.92 |
8,000 | ₹8.64993 | ₹69,199.44 |
12,000 | ₹8.29897 | ₹99,587.64 |
20,000 | ₹7.90190 | ₹1,58,038.00 |
28,000 | ₹7.66536 | ₹2,14,630.08 |
40,000 | ₹7.43424 | ₹2,97,369.60 |
48,000 | ₹7.32343 | ₹3,51,524.64 |
96,000 | ₹6.98828 | ₹6,70,874.88 |