Direct
Similar

CRM2010-JW-7R5ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-7R5ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-7R5ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-7R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-7R5ELF |
Description | RES SMD 7.5 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-7R5ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹19.10300 | ₹191.03 |
| 25 | ₹15.69240 | ₹392.31 |
| 50 | ₹13.69840 | ₹684.92 |
| 100 | ₹12.12350 | ₹1,212.35 |
| 250 | ₹10.53376 | ₹2,633.44 |
| 500 | ₹9.61680 | ₹4,808.40 |
| 1,000 | ₹8.88994 | ₹8,889.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.85279 | ₹31,411.16 |
| 8,000 | ₹7.48726 | ₹59,898.08 |
| 12,000 | ₹7.30897 | ₹87,707.64 |
| 20,000 | ₹7.11578 | ₹1,42,315.60 |
| 28,000 | ₹7.00516 | ₹1,96,144.48 |
| 40,000 | ₹6.90047 | ₹2,76,018.80 |

