
CRM2512-FT-2372ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FT-2372ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FT-2372ELFCT-ND - Cut Tape (CT) 118-CRM2512-FT-2372ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FT-2372ELF |
Description | RES SMD 23.7K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FT-2372ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹31.32500 | ₹313.25 |
25 | ₹26.58640 | ₹664.66 |
50 | ₹23.64040 | ₹1,182.02 |
100 | ₹21.12010 | ₹2,112.01 |
250 | ₹18.35500 | ₹4,588.75 |
500 | ₹16.62456 | ₹8,312.28 |
1,000 | ₹15.15413 | ₹15,154.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹12.84179 | ₹51,367.16 |
8,000 | ₹11.93963 | ₹95,517.04 |
12,000 | ₹11.47637 | ₹1,37,716.44 |
20,000 | ₹10.95220 | ₹2,19,044.00 |
28,000 | ₹10.63989 | ₹2,97,916.92 |
40,000 | ₹10.33482 | ₹4,13,392.80 |
48,000 | ₹10.18850 | ₹4,89,048.00 |