
CRM2512-JW-202ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-JW-202ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-202ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-202ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-202ELF |
Description | RES SMD 2K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-202ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹21.91900 | ₹219.19 |
25 | ₹18.17400 | ₹454.35 |
50 | ₹16.02640 | ₹801.32 |
100 | ₹14.31380 | ₹1,431.38 |
250 | ₹12.59400 | ₹3,148.50 |
500 | ₹11.86454 | ₹5,932.27 |
1,000 | ₹10.90348 | ₹10,903.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹9.57416 | ₹38,296.64 |
8,000 | ₹9.03961 | ₹72,316.88 |
12,000 | ₹9.00304 | ₹1,08,036.48 |
20,000 | ₹8.87786 | ₹1,77,557.20 |
28,000 | ₹8.75743 | ₹2,45,208.04 |
40,000 | ₹8.64343 | ₹3,45,737.20 |
48,000 | ₹8.59016 | ₹4,12,327.68 |
96,000 | ₹8.41425 | ₹8,07,768.00 |
1,00,000 | ₹8.40508 | ₹8,40,508.00 |