CRM2512-FX-4532ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹17.81078
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹430.66321
Datasheet
CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-4532ELF

DigiKey Part Number
118-CRM2512-FX-4532ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-4532ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-4532ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-4532ELF
Description
RES SMD 45.3K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-4532ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.14000₹46.14
10₹26.26700₹262.67
25₹22.11400₹552.85
50₹19.87780₹993.89
100₹17.89890₹1,789.89
250₹15.89864₹3,974.66
500₹14.73972₹7,369.86
1,000₹13.81948₹13,819.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.50435₹50,017.40
8,000₹12.04047₹96,323.76
12,000₹11.81425₹1,41,771.00
20,000₹11.56899₹2,31,379.80
28,000₹11.55629₹3,23,576.12
Manufacturers Standard Package