
CRM2512-FX-5R10ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-5R10ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-5R10ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-5R10ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-5R10ELF |
Description | RES SMD 5.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-5R10ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹60.01200 | ₹600.12 |
| 25 | ₹51.99760 | ₹1,299.94 |
| 50 | ₹47.35720 | ₹2,367.86 |
| 100 | ₹43.67630 | ₹4,367.63 |
| 250 | ₹39.94324 | ₹9,985.81 |
| 500 | ₹37.78320 | ₹18,891.60 |
| 1,000 | ₹36.06298 | ₹36,062.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹33.60497 | ₹1,34,419.88 |
| 8,000 | ₹32.73729 | ₹2,61,898.32 |
| 12,000 | ₹32.31372 | ₹3,87,764.64 |
| 20,000 | ₹31.85475 | ₹6,37,095.00 |
| 28,000 | ₹31.59162 | ₹8,84,565.36 |