470 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-R470ELF

DigiKey Part Number
118-CRM2512-FX-R470ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-R470ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-R470ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-R470ELF
Description
RES 0.47 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-R470ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,459
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹37.08800₹370.88
25₹31.53400₹788.35
50₹28.04900₹1,402.45
100₹25.08570₹2,508.57
250₹21.83536₹5,458.84
500₹19.80016₹9,900.08
1,000₹18.07156₹18,071.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.35449₹61,417.96
8,000₹14.29403₹1,14,352.24
12,000₹13.74952₹1,64,994.24
20,000₹13.13350₹2,62,670.00
28,000₹12.76642₹3,57,459.76
40,000₹12.40793₹4,96,317.20
48,000₹12.23600₹5,87,328.00
Manufacturers Standard Package