510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-R510ELF

DigiKey Part Number
CRM2512-FX-R510ELFTR-ND - Tape & Reel (TR)
CRM2512-FX-R510ELFCT-ND - Cut Tape (CT)
CRM2512-FX-R510ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-R510ELF
Description
RES 0.51 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-R510ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,091
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹33.92000₹339.20
25₹28.85040₹721.26
50₹25.66340₹1,283.17
100₹22.92380₹2,292.38
250₹19.93808₹4,984.52
500₹18.06318₹9,031.59
1,000₹16.47156₹16,471.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.96835₹55,873.40
8,000₹12.99153₹1,03,932.24
12,000₹12.48980₹1,49,877.60
20,000₹11.92231₹2,38,446.20
28,000₹11.58415₹3,24,356.20
40,000₹11.25384₹4,50,153.60
48,000₹11.09544₹5,32,581.12
Manufacturers Standard Package