
CRM2512-FX-R750ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R750ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R750ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R750ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R750ELF |
Description | RES 0.75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R750ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹28.85040 | ₹721.26 |
| 50 | ₹25.66340 | ₹1,283.17 |
| 100 | ₹22.92380 | ₹2,292.38 |
| 250 | ₹19.93808 | ₹4,984.52 |
| 500 | ₹18.06318 | ₹9,031.59 |
| 1,000 | ₹16.47156 | ₹16,471.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.96835 | ₹55,873.40 |
| 8,000 | ₹12.99153 | ₹1,03,932.24 |
| 12,000 | ₹12.48980 | ₹1,49,877.60 |
| 20,000 | ₹11.92231 | ₹2,38,446.20 |
| 28,000 | ₹11.58415 | ₹3,24,356.20 |
| 40,000 | ₹11.25384 | ₹4,50,153.60 |
| 48,000 | ₹11.09544 | ₹5,32,581.12 |