
CRM2512-JW-820ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-820ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-820ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-820ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-820ELF |
Description | RES SMD 82 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-820ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.09200 | ₹260.92 |
| 25 | ₹22.10360 | ₹552.59 |
| 50 | ₹19.60640 | ₹980.32 |
| 100 | ₹17.47240 | ₹1,747.24 |
| 250 | ₹15.14460 | ₹3,786.15 |
| 500 | ₹13.68530 | ₹6,842.65 |
| 1,000 | ₹12.44406 | ₹12,444.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.49251 | ₹41,970.04 |
| 8,000 | ₹9.73107 | ₹77,848.56 |
| 12,000 | ₹9.33988 | ₹1,12,078.56 |
| 20,000 | ₹8.89749 | ₹1,77,949.80 |
| 28,000 | ₹8.63382 | ₹2,41,746.96 |
| 40,000 | ₹8.37628 | ₹3,35,051.20 |