Direct

CRM2512-JW-9R1ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-9R1ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-9R1ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-9R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-9R1ELF |
Description | RES SMD 9.1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-9R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹20.65000 | ₹516.25 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.30760 | ₹1,630.76 |
| 250 | ₹14.35808 | ₹3,589.52 |
| 500 | ₹13.23242 | ₹6,616.21 |
| 1,000 | ₹12.33876 | ₹12,338.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.06281 | ₹44,251.24 |
| 8,000 | ₹10.61284 | ₹84,902.72 |
| 12,000 | ₹10.39342 | ₹1,24,721.04 |
| 20,000 | ₹10.15555 | ₹2,03,111.00 |
| 28,000 | ₹10.01929 | ₹2,80,540.12 |
| 40,000 | ₹9.89039 | ₹3,95,615.60 |
