
CRM2512-JX-R300ELF | |
---|---|
DigiKey Part Number | CRM2512-JX-R300ELFTR-ND - Tape & Reel (TR) CRM2512-JX-R300ELFCT-ND - Cut Tape (CT) CRM2512-JX-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JX-R300ELF |
Description | RES 0.3 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JX-R300ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹31.32500 | ₹313.25 |
25 | ₹26.65760 | ₹666.44 |
50 | ₹23.67580 | ₹1,183.79 |
100 | ₹21.15560 | ₹2,115.56 |
250 | ₹18.39048 | ₹4,597.62 |
500 | ₹16.65650 | ₹8,328.25 |
1,000 | ₹15.18341 | ₹15,183.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹12.86752 | ₹51,470.08 |
8,000 | ₹11.96371 | ₹95,709.68 |
12,000 | ₹11.49952 | ₹1,37,994.24 |
20,000 | ₹10.97452 | ₹2,19,490.40 |
28,000 | ₹10.66164 | ₹2,98,525.92 |
40,000 | ₹10.35602 | ₹4,14,240.80 |
48,000 | ₹10.20946 | ₹4,90,054.08 |