
CRN0805-FX-R047EPF | |
|---|---|
DigiKey Part Number | 118-CRN0805-FX-R047EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0805-FX-R047EPF |
Description | METFILMRES 0805 47MR 1% 0.25W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.09478 | ₹20,473.90 |
| 10,000 | ₹3.77077 | ₹37,707.70 |
| 15,000 | ₹3.60425 | ₹54,063.75 |
| 25,000 | ₹3.41590 | ₹85,397.50 |
| 35,000 | ₹3.30368 | ₹1,15,628.80 |
| 50,000 | ₹3.19401 | ₹1,59,700.50 |
| 60,000 | ₹3.14142 | ₹1,88,485.20 |
| 1,20,000 | ₹2.96093 | ₹3,55,311.60 |
| 1,25,000 | ₹2.95119 | ₹3,68,898.75 |