
CRS1206AJW-100ELF | |
|---|---|
DigiKey Part Number | CRS1206AJW-100ELFTR-ND - Tape & Reel (TR) CRS1206AJW-100ELFCT-ND - Cut Tape (CT) CRS1206AJW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206AJW-100ELF |
Description | RES 10 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206AJW-100ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹9.84040 | ₹246.01 |
| 50 | ₹8.42400 | ₹421.20 |
| 100 | ₹7.33370 | ₹733.37 |
| 250 | ₹6.22484 | ₹1,556.21 |
| 500 | ₹5.58556 | ₹2,792.78 |
| 1,000 | ₹5.07864 | ₹5,078.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.26885 | ₹21,344.25 |
| 10,000 | ₹4.03290 | ₹40,329.00 |
| 15,000 | ₹3.91791 | ₹58,768.65 |
| 25,000 | ₹3.79330 | ₹94,832.50 |
| 35,000 | ₹3.72193 | ₹1,30,267.55 |
| 50,000 | ₹3.65444 | ₹1,82,722.00 |