
CRS2010AFX-1001ELF | |
|---|---|
DigiKey Part Number | CRS2010AFX-1001ELFTR-ND - Tape & Reel (TR) CRS2010AFX-1001ELFCT-ND - Cut Tape (CT) CRS2010AFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010AFX-1001ELF |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010AFX-1001ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2010-FX-1001ELF | Bourns Inc. | 6,409 | CRS2010-FX-1001ELFCT-ND | ₹53.87000 | Similar |
| CRCW20101K00FKEFHP | Vishay Dale | 535 | 541-1.00KPCT-ND | ₹50.09000 | Similar |
| RMCP2010FT1K00 | Stackpole Electronics Inc | 22,285 | RMCP2010FT1K00CT-ND | ₹35.91000 | Similar |
| RCA20101K00FKEFHP | Vishay Dale | 2,805 | 541-3254-1-ND | ₹61.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.66000 | ₹74.66 |
| 10 | ₹45.08100 | ₹450.81 |
| 25 | ₹38.52240 | ₹963.06 |
| 50 | ₹34.72300 | ₹1,736.15 |
| 100 | ₹31.70810 | ₹3,170.81 |
| 250 | ₹28.66300 | ₹7,165.75 |
| 500 | ₹26.89754 | ₹13,448.77 |
| 1,000 | ₹25.49407 | ₹25,494.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.48786 | ₹93,951.44 |
| 8,000 | ₹22.77998 | ₹1,82,239.84 |
| 12,000 | ₹22.43471 | ₹2,69,216.52 |
| 20,000 | ₹22.06019 | ₹4,41,203.80 |
| 28,000 | ₹21.84568 | ₹6,11,679.04 |
| 40,000 | ₹21.64281 | ₹8,65,712.40 |