4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-FX-4701ELF

DigiKey Part Number
118-CRT0603-FX-4701ELFTR-ND - Tape & Reel (TR)
118-CRT0603-FX-4701ELFCT-ND - Cut Tape (CT)
118-CRT0603-FX-4701ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-FX-4701ELF
Description
RES SMD 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-FX-4701ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,061
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹21.15300₹211.53
25₹17.89160₹447.29
50₹15.84160₹792.08
100₹14.10840₹1,410.84
250₹12.19244₹3,048.11
500₹10.99408₹5,497.04
1,000₹9.97463₹9,974.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.16048₹40,802.40
10,000₹7.56717₹75,671.70
15,000₹7.26242₹1,08,936.30
25,000₹6.91768₹1,72,942.00
35,000₹6.71227₹2,34,929.45
50,000₹6.51161₹3,25,580.50
Manufacturers Standard Package