
CRT0805ABY-1003ELF | |
---|---|
DigiKey Part Number | 118-CRT0805ABY-1003ELFTR-ND - Tape & Reel (TR) 118-CRT0805ABY-1003ELFCT-ND - Cut Tape (CT) 118-CRT0805ABY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ABY-1003ELF |
Description | RES THIN FILM 0805 100K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹12.51200 | ₹125.12 |
25 | ₹11.74920 | ₹293.73 |
50 | ₹11.44740 | ₹572.37 |
100 | ₹8.66100 | ₹866.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹9.59421 | ₹47,971.05 |
10,000 | ₹9.31965 | ₹93,196.50 |
15,000 | ₹9.04929 | ₹1,35,739.35 |
25,000 | ₹7.05380 | ₹1,76,345.00 |
35,000 | ₹7.04220 | ₹2,46,477.00 |