
77F680J-TR-RC | |
---|---|
DigiKey Part Number | 118-77F680J-TR-RCTR-ND - Tape & Reel (TR) 118-77F680J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F680J-TR-RC |
Description | FIXED IND 68UH 305MA 1.8 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 305 mA 1.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F680J-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 5.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹15.35200 | ₹153.52 |
25 | ₹14.23400 | ₹355.85 |
50 | ₹13.41740 | ₹670.87 |
100 | ₹12.64550 | ₹1,264.55 |
250 | ₹11.69948 | ₹2,924.87 |
500 | ₹11.03038 | ₹5,515.19 |
1,000 | ₹10.39944 | ₹10,399.44 |
2,500 | ₹9.62154 | ₹24,053.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹9.07225 | ₹45,361.25 |
10,000 | ₹8.55489 | ₹85,548.90 |
15,000 | ₹8.26637 | ₹1,23,995.55 |
25,000 | ₹7.91699 | ₹1,97,924.75 |
35,000 | ₹7.69518 | ₹2,69,331.30 |
50,000 | ₹7.46710 | ₹3,73,355.00 |