CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BZ-2372ELF

DigiKey Part Number
118-CRT0805-BZ-2372ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BZ-2372ELFCT-ND - Cut Tape (CT)
118-CRT0805-BZ-2372ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BZ-2372ELF
Description
RES SMD 23.7KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BZ-2372ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.06000₹31.06
10₹20.05500₹200.55
25₹16.96720₹424.18
50₹15.01480₹750.74
100₹13.36420₹1,336.42
250₹11.55396₹2,888.49
500₹10.41808₹5,209.04
1,000₹9.45170₹9,451.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.73156₹38,657.80
10,000₹7.16913₹71,691.30
15,000₹6.88025₹1,03,203.75
25,000₹6.55341₹1,63,835.25
35,000₹6.35868₹2,22,553.80
50,000₹6.16846₹3,08,423.00
60,000₹6.07720₹3,64,632.00
1,20,000₹5.82356₹6,98,827.20
Manufacturers Standard Package