20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DY-2002ELF

DigiKey Part Number
118-CRT0805-DY-2002ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DY-2002ELFCT-ND - Cut Tape (CT)
118-CRT0805-DY-2002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DY-2002ELF
Description
RES SMD 20K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DY-2002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,852
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹7.45500₹74.55
25₹6.26200₹156.55
50₹5.49800₹274.90
100₹4.84570₹484.57
250₹4.14120₹1,035.30
500₹3.69576₹1,847.88
1,000₹3.31835₹3,318.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.64574₹13,228.70
10,000₹2.42554₹24,255.40
15,000₹2.31238₹34,685.70
25,000₹2.18439₹54,609.75
35,000₹2.10811₹73,783.85
50,000₹2.03360₹1,01,680.00
60,000₹1.99786₹1,19,871.60
1,20,000₹1.87517₹2,25,020.40
1,25,000₹1.86854₹2,33,567.50
Manufacturers Standard Package