
CRT0805-DY-2002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-2002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-2002ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-2002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-2002ELF |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-2002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹6.26200 | ₹156.55 |
| 50 | ₹5.49800 | ₹274.90 |
| 100 | ₹4.84570 | ₹484.57 |
| 250 | ₹4.14120 | ₹1,035.30 |
| 500 | ₹3.69576 | ₹1,847.88 |
| 1,000 | ₹3.31835 | ₹3,318.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.64574 | ₹13,228.70 |
| 10,000 | ₹2.42554 | ₹24,255.40 |
| 15,000 | ₹2.31238 | ₹34,685.70 |
| 25,000 | ₹2.18439 | ₹54,609.75 |
| 35,000 | ₹2.10811 | ₹73,783.85 |
| 50,000 | ₹2.03360 | ₹1,01,680.00 |
| 60,000 | ₹1.99786 | ₹1,19,871.60 |
| 1,20,000 | ₹1.87517 | ₹2,25,020.40 |
| 1,25,000 | ₹1.86854 | ₹2,33,567.50 |