
CRT1206-DY-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-DY-1003ELFTR-ND - Tape & Reel (TR) 118-CRT1206-DY-1003ELFCT-ND - Cut Tape (CT) 118-CRT1206-DY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DY-1003ELF |
Description | RES SMD 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DY-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹5.18120 | ₹129.53 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.63130 | ₹463.13 |
| 250 | ₹4.29772 | ₹1,074.43 |
| 500 | ₹4.06478 | ₹2,032.39 |
| 1,000 | ₹3.85138 | ₹3,851.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.42887 | ₹17,144.35 |
| 10,000 | ₹3.27726 | ₹32,772.60 |
| 15,000 | ₹3.19659 | ₹47,948.85 |
| 25,000 | ₹3.10276 | ₹77,569.00 |
| 35,000 | ₹3.04553 | ₹1,06,593.55 |
| 50,000 | ₹2.98866 | ₹1,49,433.00 |