CRT1206-DY-1803ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₹11.78803
Datasheet

Similar


Panasonic Industry
In Stock: 2,05,162
Unit Price: ₹32.62000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹41.62991
Datasheet

Similar


Susumu
In Stock: 24,173
Unit Price: ₹23.30000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.78278
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.62522
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.45928
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.94494
Datasheet

Similar


YAGEO
In Stock: 16,288
Unit Price: ₹19.57000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹9.61064
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹3.52429
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹48.71056
Datasheet

Similar


Vishay Dale
In Stock: 4,060
Unit Price: ₹43.80000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹68.96000
Datasheet
180 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-DY-1803ELF

DigiKey Part Number
118-CRT1206-DY-1803ELFTR-ND - Tape & Reel (TR)
118-CRT1206-DY-1803ELFCT-ND - Cut Tape (CT)
118-CRT1206-DY-1803ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-DY-1803ELF
Description
RES SMD 180K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-DY-1803ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹10.34400₹103.44
25₹8.64760₹216.19
50₹7.62260₹381.13
100₹6.74670₹674.67
250₹5.78500₹1,446.25
500₹5.18114₹2,590.57
1,000₹4.66769₹4,667.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.75055₹18,752.75
10,000₹3.45058₹34,505.80
15,000₹3.29655₹49,448.25
25,000₹3.12222₹78,055.50
35,000₹3.01835₹1,05,642.25
50,000₹2.91687₹1,45,843.50
Manufacturers Standard Package