CRT1206-DY-49R9ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ₹13.98312
Datasheet

Upgrade


Vishay
In Stock: 2,843
Unit Price: ₹65.63000
Datasheet

Upgrade


Susumu
In Stock: 4,738
Unit Price: ₹21.30000
Datasheet

Upgrade


Susumu
In Stock: 448
Unit Price: ₹10.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹17.25106
Datasheet
CRT1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-DY-49R9ELF

DigiKey Part Number
CRT1206-DY-49R9ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT1206-DY-49R9ELF
Description
RES SMD 49.9 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-DY-49R9ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.47044₹17,352.20
Manufacturers Standard Package