
CRT1206-FZ-5621ELF | |
---|---|
DigiKey Part Number | 118-CRT1206-FZ-5621ELFTR-ND - Tape & Reel (TR) 118-CRT1206-FZ-5621ELFCT-ND - Cut Tape (CT) 118-CRT1206-FZ-5621ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-FZ-5621ELF |
Description | RES SMD 5.62K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-FZ-5621ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.58400 | ₹95.84 |
25 | ₹7.63160 | ₹190.79 |
50 | ₹6.49580 | ₹324.79 |
100 | ₹5.28000 | ₹528.00 |
250 | ₹4.36956 | ₹1,092.39 |
500 | ₹3.74128 | ₹1,870.64 |
1,000 | ₹3.31710 | ₹3,317.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.75964 | ₹13,798.20 |
10,000 | ₹2.36102 | ₹23,610.20 |