
CRT1206ACY-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206ACY-1004ELFTR-ND - Tape & Reel (TR) 118-CRT1206ACY-1004ELFCT-ND - Cut Tape (CT) 118-CRT1206ACY-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ACY-1004ELF |
Description | RES THIN FILM 1206 1M 0.25% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.47600 | ₹194.76 |
| 25 | ₹18.04080 | ₹451.02 |
| 50 | ₹17.03440 | ₹851.72 |
| 100 | ₹16.10250 | ₹1,610.25 |
| 250 | ₹14.96568 | ₹3,741.42 |
| 500 | ₹14.19222 | ₹7,096.11 |
| 1,000 | ₹13.49147 | ₹13,491.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.12909 | ₹60,645.45 |
| 10,000 | ₹11.64844 | ₹1,16,484.40 |
| 15,000 | ₹11.39416 | ₹1,70,912.40 |
| 25,000 | ₹11.10009 | ₹2,77,502.25 |
| 35,000 | ₹10.92148 | ₹3,82,251.80 |
| 50,000 | ₹10.74461 | ₹5,37,230.50 |