33.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206ADY-3322ELF

DigiKey Part Number
118-CRT1206ADY-3322ELFTR-ND - Tape & Reel (TR)
118-CRT1206ADY-3322ELFCT-ND - Cut Tape (CT)
118-CRT1206ADY-3322ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206ADY-3322ELF
Description
RES THIN FILM 1206 33.2K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.87100₹58.71
25₹5.40480₹135.12
50₹5.10660₹255.33
100₹4.82700₹482.70
250₹4.48040₹1,120.10
500₹4.23810₹2,119.05
1,000₹4.01632₹4,016.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.57667₹17,883.35
10,000₹3.41909₹34,190.90
15,000₹3.33513₹50,026.95
25,000₹3.23765₹80,941.25
35,000₹3.17820₹1,11,237.00
50,000₹3.11914₹1,55,957.00
Manufacturers Standard Package