
CRT1206AFY-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206AFY-1001ELFTR-ND - Tape & Reel (TR) 118-CRT1206AFY-1001ELFCT-ND - Cut Tape (CT) 118-CRT1206AFY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206AFY-1001ELF |
Description | RES THIN FILM 1206 1K 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.99480 | ₹124.87 |
| 50 | ₹4.71520 | ₹235.76 |
| 100 | ₹4.45430 | ₹445.43 |
| 250 | ₹4.13372 | ₹1,033.43 |
| 500 | ₹3.90822 | ₹1,954.11 |
| 1,000 | ₹3.70321 | ₹3,703.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29562 | ₹16,478.10 |
| 10,000 | ₹3.14950 | ₹31,495.00 |
| 15,000 | ₹3.07160 | ₹46,074.00 |
| 25,000 | ₹2.98113 | ₹74,528.25 |
| 35,000 | ₹2.92596 | ₹1,02,408.60 |
| 50,000 | ₹2.87108 | ₹1,43,554.00 |