
CS160808-R10K | |
|---|---|
DigiKey Part Number | CS160808-R10KTR-ND - Tape & Reel (TR) CS160808-R10KCT-ND - Cut Tape (CT) CS160808-R10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R10K |
Description | FIXED IND 100NH 200MA 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 200 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R10K Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 240MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.26900 | ₹72.69 |
| 100 | ₹5.97320 | ₹597.32 |
| 1,000 | ₹4.91183 | ₹4,911.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.36600 | ₹17,464.00 |
| 8,000 | ₹4.11661 | ₹32,932.88 |
| 12,000 | ₹3.97749 | ₹47,729.88 |
| 20,000 | ₹3.80898 | ₹76,179.60 |
| 28,000 | ₹3.70198 | ₹1,03,655.44 |
| 40,000 | ₹3.59192 | ₹1,43,676.80 |