
CSM2F-8536-L025J00 | |
|---|---|
DigiKey Part Number | 118-CSM2F-8536-L025J00-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-8536-L025J00 |
Description | SHUNTMETRIC 8536 L025 5% 36W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,325.36000 | ₹5,325.36 |
| 10 | ₹3,901.87300 | ₹39,018.73 |
| 25 | ₹3,517.50160 | ₹87,937.54 |
| 50 | ₹3,277.08120 | ₹1,63,854.06 |
| 100 | ₹3,072.89210 | ₹3,07,289.21 |
| 300 | ₹2,810.48640 | ₹8,43,145.92 |