
CW100505-39NJ | |
|---|---|
DigiKey Part Number | 118-CW100505-39NJTR-ND - Tape & Reel (TR) 118-CW100505-39NJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW100505-39NJ |
Description | FIXED IND 39NH 320MA 550 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 320 mA 550mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-39NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.29000 | ₹192.90 |
| 100 | ₹15.83230 | ₹1,583.23 |
| 1,000 | ₹13.01995 | ₹13,019.95 |
| 5,000 | ₹11.35826 | ₹56,791.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.71089 | ₹1,07,108.90 |
| 20,000 | ₹10.10118 | ₹2,02,023.60 |
| 30,000 | ₹9.76117 | ₹2,92,835.10 |
| 50,000 | ₹9.34954 | ₹4,67,477.00 |
| 70,000 | ₹9.08823 | ₹6,36,176.10 |
| 1,00,000 | ₹9.01575 | ₹9,01,575.00 |