
CW161009A-68NJ | |
|---|---|
DigiKey Part Number | CW161009A-68NJTR-ND - Tape & Reel (TR) CW161009A-68NJCT-ND - Cut Tape (CT) CW161009A-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-68NJ |
Description | FIXED IND 68NH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Inductor 600 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-68NJ Models |
Category | Q @ Freq 32 @ 200MHz |
Mfr | Frequency - Self Resonant 1.7GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 350mOhm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.23200 | ₹132.32 |
| 100 | ₹10.91210 | ₹1,091.21 |
| 1,000 | ₹8.97661 | ₹8,976.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.17676 | ₹24,530.28 |
| 6,000 | ₹7.70990 | ₹46,259.40 |
| 9,000 | ₹7.44950 | ₹67,045.50 |
| 15,000 | ₹7.13413 | ₹1,07,011.95 |
| 21,000 | ₹6.93393 | ₹1,45,612.53 |
| 30,000 | ₹6.72797 | ₹2,01,839.10 |