Direct
Direct

CW201212-12NJ | |
|---|---|
DigiKey Part Number | 118-CW201212-12NJTR-ND - Tape & Reel (TR) 118-CW201212-12NJCT-ND - Cut Tape (CT) 118-CW201212-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-12NJ |
Description | FIXED IND 12NH 600MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-12NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 4.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.03500 | ₹200.35 |
| 100 | ₹16.45660 | ₹1,645.66 |
| 1,000 | ₹13.53340 | ₹13,533.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.76043 | ₹25,520.86 |
| 4,000 | ₹12.03194 | ₹48,127.76 |
| 6,000 | ₹11.62558 | ₹69,753.48 |
| 10,000 | ₹11.13358 | ₹1,11,335.80 |
| 14,000 | ₹10.82122 | ₹1,51,497.08 |
| 20,000 | ₹10.49987 | ₹2,09,997.40 |

