
CW2012A-R82J | |
|---|---|
DigiKey Part Number | 118-CW2012A-R82JTR-ND - Tape & Reel (TR) 118-CW2012A-R82JCT-ND - Cut Tape (CT) 118-CW2012A-R82JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-R82J |
Description | FIXED IND 820NH 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 2.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 20 @ 100MHz |
Mfr | Frequency - Self Resonant 200MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Current - Saturation (Isat) 170mA | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.5Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.11000 | ₹231.10 |
| 100 | ₹19.03790 | ₹1,903.79 |
| 1,000 | ₹15.65618 | ₹15,656.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.76206 | ₹29,524.12 |
| 4,000 | ₹13.91966 | ₹55,678.64 |
| 6,000 | ₹13.44985 | ₹80,699.10 |
| 10,000 | ₹12.88082 | ₹1,28,808.20 |
| 14,000 | ₹12.51954 | ₹1,75,273.56 |
| 20,000 | ₹12.14791 | ₹2,42,958.20 |