Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9)
64-WFQFN Exposed Pad
Analog Devices – TMC9660 70 V Gate Driver and Motion Controller IC – PTM | DigiKey

TMC9660ATB+

DigiKey Part Number
175-TMC9660ATB+-ND
Manufacturer
Manufacturer Product Number
TMC9660ATB+
Description
70V GATE DRIVER WITH MOTION CONT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TMC9660ATB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC) Servo, Brushed DC Servo
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI, UART
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
150mA
Voltage - Supply
7.7V ~ 80V
Voltage - Load
7.7V ~ 70V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,558.07000₹1,558.07
10₹1,236.39200₹12,363.92
25₹1,156.02840₹28,900.71
100₹1,067.66000₹1,06,766.00
260₹1,023.97077₹2,66,232.40
520₹998.86433₹5,19,409.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.