
DV25K3225R2 | |
---|---|
DigiKey Part Number | 118-DV25K3225R2TR-ND - Tape & Reel (TR) 118-DV25K3225R2CT-ND - Cut Tape (CT) 118-DV25K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV25K3225R2 |
Description | VARISTOR 39V 100A 3225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 100 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹103.83000 | ₹103.83 |
10 | ₹74.89700 | ₹748.97 |
25 | ₹67.76200 | ₹1,694.05 |
100 | ₹59.86400 | ₹5,986.40 |
250 | ₹56.10496 | ₹14,026.24 |
500 | ₹54.30888 | ₹27,154.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹50.44026 | ₹1,00,880.52 |
4,000 | ₹49.17660 | ₹1,96,706.40 |
6,000 | ₹48.54359 | ₹2,91,261.54 |
10,000 | ₹47.84257 | ₹4,78,425.70 |
14,000 | ₹47.43292 | ₹6,64,060.88 |